- RS Stock No.:
- 783-3302
- Mfr. Part No.:
- 70-007-65/1.25A
- Brand:
- SIBA
10 In AU stock for next working day delivery
8200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.837
(exc. GST)
$0.921
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.837 | $8.37 |
250 - 490 | $0.832 | $8.32 |
500 + | $0.82 | $8.20 |
*price indicative |
- RS Stock No.:
- 783-3302
- Mfr. Part No.:
- 70-007-65/1.25A
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
SIBA Time Lag Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |
Related links
- RS PROSMD Non Resettable Fuse 1.25A, 600V
- Littelfuse 1.25A Resettable Fuse, 240V ac
- Eaton 1.25A F Glass Cartridge Fuse, 6.3 x 32mm
- LittelfuseSMD Non Resettable Fuse 1.25A, 125V
- RS PROSMD Non Resettable Fuse 1.25A, 250V
- STMicroelectronics X0202MA 1BA2 1.25A 200μA
- SIBA 1.25A F Ceramic Cartridge Fuse, 5 x 20mm
- LittelfuseSMD Non Resettable Fuse 1.25A, 600V