Phoenix Contact 20A Ceramic Cartridge Fuse, 10 x 85mm
- RS Stock No.:
- 771-0505
- Mfr. Part No.:
- 3062773
- Brand:
- Phoenix Contact
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$97.76
(exc. GST)
$107.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $97.76 |
- RS Stock No.:
- 771-0505
- Mfr. Part No.:
- 3062773
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Fuses and Accessories
Fuses for use with the Contactron range
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 85mm |
Voltage Rating | 1.2kV dc |
Body Material | Ceramic |
Application Category | gPV |
Series | FUSE 10.3X85 |
Fuse Standard | IEC 60269-6 |
Related links
- Phoenix Contact 10A Ceramic Cartridge Fuse, 10 x 85mm
- Phoenix Contact 2A Ceramic Cartridge Fuse, 10 x 85mm
- Phoenix Contact 16A Ceramic Cartridge Fuse, 10 x 85mm
- Phoenix Contact 4A Ceramic Cartridge Fuse, 10 x 85mm
- Phoenix Contact 12A Ceramic Cartridge Fuse, 10 x 85mm
- Phoenix Contact 8A Ceramic Cartridge Fuse, 10 x 85mm
- RS PRO 20A F Ceramic Cartridge Fuse, 10 x 85mm
- RS PRO 15A F Ceramic Cartridge Fuse, 10 x 85mm