Littelfuse 100mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- RS Stock No.:
- 738-3100
- Mfr. Part No.:
- 0242.100UR
- Brand:
- Littelfuse
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$8.94
(exc. GST)
$9.83
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $8.94 |
25 - 99 | $8.88 |
100 - 249 | $8.71 |
250 - 499 | $8.49 |
500 + | $8.28 |
- RS Stock No.:
- 738-3100
- Mfr. Part No.:
- 0242.100UR
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 242 Series
Littelfuse 242 series hazardous area barrier network fuses offers a range of products designed to enable greater safety when operating electronic equipment within potentially explosive environments. Applications include electrical connections, electrical components and test equipment.
Surface Mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 100mA |
Fuse Size | 3 x 8.4mm |
Fuse Speed | F |
Voltage Rating | 250V ac/dc |
Body Material | Ceramic |
Series | 242 |
Related links
- Littelfuse 100mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 50mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 80mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 250mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 160mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 200mA F Ceramic Cartridge Fuse, 3 x 8.4mm
- Littelfuse 100mA F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 100mA F Glass Cartridge Fuse, 5 x 20mm