RS PRO 1A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 721-1572
- Brand:
- RS PRO
640 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.15
(exc. GST)
$4.57
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $4.15 | $41.50 |
500 - 2490 | $4.049 | $40.49 |
2500 + | $3.332 | $33.32 |
*price indicative
- RS Stock No.:
- 721-1572
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ultra Rapid (FF) HBC - Ceramic Bodied, 6.3 x 32mm
RS PRO range of miniature ceramic cartridge fuses which are ultra-rapid (FF) that operate at higher temperatures so are ideal to provide circuit protection to semiconductor devices. They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.
RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.
Fuses are less expensive and react faster than a circuit breaker. However circuit breakers can be reset after they trip but a fuse will have to be replaced once it blows.
RS PRO cartridge fuse packs are available in a range of current ratings with varying resistance values to suit all your requirements. This range is reliable for a broad range of applications.
Features:
Very high interrupting rating
High rated voltages
High rated voltages
Typical applications:
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive
Additional Information
What size is it?
6.3 x 32mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts.
What Speed is it?
These particular fuses are (FF) ultra-rapid which means it is a fast acting fuse. FF fuses are good for semiconductor protection in devices like thyristors, diodes and transistors.
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
Cartridge fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances such as motors air-conditions, refrigerator, pumps etc. They can be found in the following areas:
Industrial
Commercial
Home/Residential
Automotive
Additional Information
What size is it?
6.3 x 32mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts.
What Speed is it?
These particular fuses are (FF) ultra-rapid which means it is a fast acting fuse. FF fuses are good for semiconductor protection in devices like thyristors, diodes and transistors.
What are fuses used for?
• For the protection of components and equipment from costly damage caused by over-current.
• To isolate sub-systems from the main system once a fault has appeared
What is an over-current?
It is a setting where a circuit experiences a current that is higher than the normal operating current.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
Approvals
UL
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | FF |
Voltage Rating | 700V ac |
Body Material | Ceramic |
UL Class | UL 248-13 |
Fuse Standard | IEC 60127 |
Related links
- RS PRO 1A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- Mersen 1A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 1A FF Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 4A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 2A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 6.3A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 8A FF Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 500mA FF Ceramic Cartridge Fuse, 6.3 x 32mm