- RS Stock No.:
- 703-8421
- Mfr. Part No.:
- C14G12
- Brand:
- Eaton
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.746
(exc. GST)
$5.221
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $4.746 | $47.46 |
500 - 2490 | $4.662 | $46.62 |
2500 + | $4.538 | $45.38 |
*price indicative |
- RS Stock No.:
- 703-8421
- Mfr. Part No.:
- C14G12
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Bussmann IEC Cylindrical Fuses
Cooper Bussmann IEC cylindrical class gG-gL and aM fuses are intended for industrial applications. Some industrial fuse links are available with an operated visible fuse indicator. Sizes 14 x 51, 22 x 58 in both class gG-gL and aM are also available with a built-in striker for micro-switch operation and remote indication.
Ceramic bodied
Silver plated copper end caps
Silver plated copper end caps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | gG - gL |
Related links
- Cartridge Fuses
- Eaton 12A Ceramic Cartridge Fuse, 10 x 38mm
- Legrand 12A Ceramic Cartridge Fuse, 10 x 38mm
- SIBA 12A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 12A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 12A Ceramic Cartridge Fuse, 8 x 32mm
- Legrand 12A Ceramic Cartridge Fuse, 8 x 32mm
- Phoenix Contact 12A Ceramic Cartridge Fuse, 10 x 38mm