Eaton 2A Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 703-8403
- Mfr. Part No.:
- C14G2
- Brand:
- Eaton
210 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.681
(exc. GST)
$5.149
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $4.681 | $46.81 |
500 - 2490 | $4.623 | $46.23 |
2500 + | $4.539 | $45.39 |
*price indicative
- RS Stock No.:
- 703-8403
- Mfr. Part No.:
- C14G2
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Bussmann IEC Cylindrical Fuses
Cooper Bussmann IEC cylindrical class gG-gL and aM fuses are intended for industrial applications. Some industrial fuse links are available with an operated visible fuse indicator. Sizes 14 x 51, 22 x 58 in both class gG-gL and aM are also available with a built-in striker for micro-switch operation and remote indication.
Ceramic bodied
Silver plated copper end caps
Silver plated copper end caps
Eaton Cartridge Fuse, 2 A Current Rating, 690 V AC Voltage Rating - C14G2
This ceramic cartridge fuse by Eaton is designed for industrial applications requiring a high breaking capacity of 80 kA at 690V AC. The compact design, tool-free installation, and compatibility with Eaton's modular fuse holders make it a versatile and reliable choice for high-voltage applications.
Features & Benefits
• Ceramic cartridge fuse suitable for gG/gL and aM applications
• Compact design for easy installation
• Low temperature rise for safe operation
• Available with strikers for remote fuse link operated indication
• Compatible with Eaton's series modular fuse holders
• High breaking capacity of 80 kA at 690V AC
• Compact design for easy installation
• Low temperature rise for safe operation
• Available with strikers for remote fuse link operated indication
• Compatible with Eaton's series modular fuse holders
• High breaking capacity of 80 kA at 690V AC
Applications
• Industrial applications requiring high breaking capacity and reliable performance
• Suitable for gG/gL and aM class operations in electrical and mechanical industries
• Suitable for gG/gL and aM class operations in electrical and mechanical industries
Can this fuse be used in industrial applications requiring high breaking capacity?
Yes, the Eaton Cartridge Fuse with a 2A current rating and 690V voltage rating is ideal for such applications.
Will this fuse fit with Eaton's modular fuse holders?
Yes, this cartridge fuse is compatible with Eaton's modular fuse holders, providing a secure connection.
Is this fuse suitable for gG/gL and aM class operations?
Yes, this ceramic cartridge fuse is designed to meet the requirements of both gG/gL and aM class operations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | gG - gL |
Series | Eaton Bussmann |
Related links
- Legrand 2A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 2A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 4A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 25A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 1A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 6A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 2A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 32A Ceramic Cartridge Fuse, 14 x 51mm