- RS Stock No.:
- 703-8223
- Mfr. Part No.:
- PV-8A10F
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$88.02
(exc. GST)
$96.82
(inc. GST)
Units | Per unit |
1 - 99 | $88.02 |
100 - 499 | $87.02 |
500 + | $71.64 |
- RS Stock No.:
- 703-8223
- Mfr. Part No.:
- PV-8A10F
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann Cylindrical Photovoltaic Fuses
Cooper Bussmann PV fuses are specifically designed for protection and isolation of photovoltaic strings. These fuses are designed for use in systems with extreme ambient temperatures and offer low watts loss performance for energy efficiency.
PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.
PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 10 x 38mm |
Voltage Rating | 1kV dc |
Body Material | Ceramic |
Application Category | gPV |