RS PRO 200mA T Glass Cartridge Fuse, 5 x 20 mm

Bulk discount available

Subtotal (1 pack of 10 units)*

$11.01

(exc. GST)

$12.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 1,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490$1.101$11.01
500 - 2490$1.085$10.85
2500 +$0.893$8.93

*price indicative

RS Stock No.:
610-9872
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cartridge Fuse

Current Rating

200mA

Fuse Size

5 x 20 mm

Fuse Speed

T

Voltage

250V ac

Overall Length

20mm

Body Material

Glass

Minimum Operating Temperature

-40°C

Fuse Characteristics

Fast Acting

Maximum Operating Temperature

60°C

Diameter

5mm

Standards/Approvals

No

COO (Country of Origin):
CN

195 Series Fuses


Time-delay fuses, size 5 x 20 mm.

Glass body, nickel-plated brass ends.

Standards

UL, VDE, SEMKO, BSI and IEC 127-2/III

Related links