Mersen 32A Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 304-1054
- Mfr. Part No.:
- J218715
- Brand:
- Mersen
30 In AU stock for next working day delivery
360 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.881
(exc. GST)
$5.369
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $4.881 | $48.81 |
500 - 2490 | $4.822 | $48.22 |
2500 + | $4.735 | $47.35 |
*price indicative
- RS Stock No.:
- 304-1054
- Mfr. Part No.:
- J218715
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Note
Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors
Type aM fuses are for inductive loads e.g. motors
Standards
IEC 60269-1 & -2
Approvals
LROS, Bureau, Veritas
Approvals
Lloyds; Veritas; IEC 26931 & 2
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 10 x 38mm |
Voltage Rating | 400V ac |
Body Material | Ceramic |
Application Category | aM |
Related links
- Mersen 32A Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 32A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 32A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 32A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 2A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 6A Ceramic Cartridge Fuse, 10 x 38mm