Legrand 16A F Ceramic Cartridge Fuse, 10 x 22mm
- RS Stock No.:
- 293-8238
- Mfr. Part No.:
- 0 126 16
- Manufacturer:
- Legrand
This image is representative of the product range
View all Cartridge Fuses
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.477
(exc. GST)
$4.925
(inc. GST)
units | Per unit | Per Pack* |
10 - 240 | $4.477 | $44.77 |
250 - 990 | $4.40 | $44.00 |
1000 + | $4.288 | $42.88 |
*price indicative |
- RS Stock No.:
- 293-8238
- Mfr. Part No.:
- 0 126 16
- Manufacturer:
- Legrand
Non Compliant
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Domestic cartridges without indicator lamp
Fuse range, no indicator lamp, suitable for a range of domestic requirements.
Two hollow links are available for the neutral supply.
Standards
NFC 61201 and IEC 127
Specifications
Attribute | Value |
Current Rating | 16A |
Fuse Size | 10 x 22mm |
Fuse Speed | F |
Voltage Rating | 400V ac |
Overall Dimensions | 10 x 22mm |
Body Material | Ceramic |
Series | 0 126 |