Legrand 6A F Ceramic Cartridge Fuse, 8.5 x 32mm
- RS Stock No.:
- 293-8187
- Mfr. Part No.:
- 0 123 06
- Manufacturer:
- Legrand
View all Cartridge Fuses
110 In Global stock for delivery within 10 working day(s)
560 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.251
(exc. GST)
$3.576
(inc. GST)
units | Per unit | Per Pack* |
10 - 490 | $3.251 | $32.51 |
500 - 2490 | $3.196 | $31.96 |
2500 + | $3.136 | $31.36 |
*price indicative |
- RS Stock No.:
- 293-8187
- Mfr. Part No.:
- 0 123 06
- Manufacturer:
- Legrand
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Domestic cartridges without indicator lamp
Fuse range, no indicator lamp, suitable for a range of domestic requirements.
Two hollow links are available for the neutral supply.
Standards
NFC 61201 and IEC 127
Specifications
Attribute | Value |
Current Rating | 6A |
Fuse Size | 8.5 x 32mm |
Fuse Speed | F |
Voltage Rating | 400V ac |
Overall Dimensions | 8.5 x 32mm |
Body Material | Ceramic |
Application Category | gG |
Series | 0 123 |