Mersen 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 270-3101
- Mfr. Part No.:
- R090566
- Brand:
- Mersen
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$1.008
(exc. GST)
$1.109
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 + | $1.008 | $10.08 |
*price indicative
- RS Stock No.:
- 270-3101
- Mfr. Part No.:
- R090566
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Mersen type Fast Acting NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - Fast Acting
Lead free contact blades
Fuse Speed - Fast Acting
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- Schurter 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 500mA F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 2.5A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 4A F Glass Cartridge Fuse, 6.3 x 32mm