- RS Stock No.:
- 267-3420
- Mfr. Part No.:
- 70-010-04/6.3A
- Brand:
- SIBA
View all Cartridge Fuses
200 In AU stock for next working day delivery
740 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.518
(exc. GST)
$9.37
(inc. GST)
units | Per unit | Per Pack* |
5 - 245 | $8.518 | $42.59 |
250 - 1245 | $8.47 | $42.35 |
1250 + | $8.33 | $41.65 |
*price indicative |
- RS Stock No.:
- 267-3420
- Mfr. Part No.:
- 70-010-04/6.3A
- Brand:
- SIBA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ceramic Bodied Fuses 5 x 25
Ceramic fuses ideally suited to a wide range of application requirements.
Approvals
-
Specifications
Attribute | Value |
Current Rating | 6.3A |
Fuse Size | 5 x 25mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |