Legrand 63A M Ceramic Cartridge Fuse, 22.2 x 58mm
- RS Stock No.:
- 266-3156
- Mfr. Part No.:
- 0 150 63
- Brand:
- Legrand
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$173.76
(exc. GST)
$191.14
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $173.76 | $17.376 |
*price indicative
- RS Stock No.:
- 266-3156
- Mfr. Part No.:
- 0 150 63
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Legrand cylindrical industrial cartridge type am for the protection of motors, transformers and other loads with inrush currents.
22mmx58mm, without firing pin
63A, 500V AC
100000A breaking capacity
63A, 500V AC
100000A breaking capacity
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | 22.2 x 58mm |
Fuse Speed | M |
Voltage Rating | 500V |
Body Material | Ceramic |
Related links
- Legrand 63A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 20A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 40A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 16A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 50A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 125A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 32A M Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 100A M Ceramic Cartridge Fuse, 22.2 x 58mm