Legrand 45A M Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 266-3119
- Mfr. Part No.:
- 0 140 45
- Brand:
- Legrand
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 10
$86.51
(exc. GST)
$95.16
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $86.51 | $8.651 |
*price indicative
- RS Stock No.:
- 266-3119
- Mfr. Part No.:
- 0 140 45
- Brand:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Legrand cylindrical industrial cartridge type am is cartridge for the protection of motors, transformers and other loads with inrush currents.
Ceramic fuse
120 kA breaking power
120 kA breaking power
Specifications
Attribute | Value |
---|---|
Current Rating | 45A |
Fuse Size | 14 x 51mm |
Fuse Speed | M |
Voltage Rating | 400V |
Body Material | Ceramic |
Related links
- Legrand 45A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 16A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 50A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 20A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 4A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 8A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 32A M Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 25A M Ceramic Cartridge Fuse, 14 x 51mm