Bourns 15A F Ceramic Cartridge Fuse, 38mm
- RS Stock No.:
- 254-4091
- Mfr. Part No.:
- PF-EC1-15
- Brand:
- Bourns
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 10)
$23.493
(exc. GST)
$25.842
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $23.493 | $234.93 |
50 + | $20.976 | $209.76 |
*price indicative
- RS Stock No.:
- 254-4091
- Mfr. Part No.:
- PF-EC1-15
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-19 photovoltaic fuse standard
Available 15-30A ratings
Up to 20 kA interrupting rating
Available in ferrule or PCB mounting options
RoHS compliant and halogen free
Rated voltage 1kVdc
Available 15-30A ratings
Up to 20 kA interrupting rating
Available in ferrule or PCB mounting options
RoHS compliant and halogen free
Rated voltage 1kVdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 38mm |
Fuse Speed | F |
Voltage Rating | 1kV dc |
Body Material | Ceramic |
Related links
- Bourns 15A F Ceramic Cartridge Fuse, 38mm
- Bourns 30A F Ceramic Cartridge Fuse, 38mm
- Bourns 20A F Ceramic Cartridge Fuse, 38mm
- RS PRO 15A F Ceramic Cartridge Fuse, 10 x 38mm
- Bourns 12A F Ceramic Cartridge Fuse, 38mm
- Bourns 25A F Ceramic Cartridge Fuse, 38mm
- Bourns 6A F Ceramic Cartridge Fuse, 38mm
- Bourns 25A Ceramic Cartridge Fuse, 10 x 38mm