Hager 8A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 250-8599
- Mfr. Part No.:
- LF308G
- Brand:
- Hager
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$5.378
(exc. GST)
$5.916
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $5.378 | $53.78 |
*price indicative
- RS Stock No.:
- 250-8599
- Mfr. Part No.:
- LF308G
- Brand:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Hager Industrial fuse-link has 8 A rated current and 500 V rated operational voltage also 120 kA rated short circuit breaking capacity.
0.75 W total power loss
10.3 x 38 mm fuse size
50 Hz frequency
10.3 x 38 mm fuse size
50 Hz frequency
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V |