RS PRO 1.6A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS Stock No.:
- 247-4009
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
$27.98
(exc. GST)
$30.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $2.798 | $27.98 |
| 500 - 2490 | $2.757 | $27.57 |
| 2500 + | $2.268 | $22.68 |
*price indicative
- RS Stock No.:
- 247-4009
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cartridge Fuse | |
| Current Rating | 1.6A | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | T | |
| Voltage | 500V ac | |
| Body Material | Ceramic | |
| Overall Length | 32mm | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -55°C | |
| Series | 70-065-65 | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 6.3mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cartridge Fuse | ||
Current Rating 1.6A | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed T | ||
Voltage 500V ac | ||
Body Material Ceramic | ||
Overall Length 32mm | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -55°C | ||
Series 70-065-65 | ||
Maximum Operating Temperature 60°C | ||
Diameter 6.3mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
RS PRO Miniature Anti-Surge Fuses
RS PRO offer this range of miniature ceramic cartridge fuses. These fuses are anti-surge (also known as slow-blow or time-delay) which means that they allow a current to flow for a short period, without the fuse blowing/shorting. These RS PRO fuses have a high breaking capacity and are 6.3mm x 32mm.
They are ideal for providing protection to devices or internal circuits from short circuits and overcurrent. They are deliberately weaker components which, when too much current is drawn, will blow. Once the fuse has blown it will need replacing in order to make the circuit complete and allow the flow of current.
RS PRO have a range of cartridge fuses types to suit all your requirements.
Features:
• Ceramic Fuse
• 6.3 x 32 mm cartridge size
• T Speed Rating
• Cylindrical in shape
Typical applications:
Miniature fuses are a relatively cheap way of protecting electrical equipment from short circuits and overcurrent and can be used to protect electrical appliances, electronic equipment and component parts
Additional Information:
What size is it?
6.3 mm x32 mm is a miniature cartridge size. Miniature fuses are ideal for the protection of electrical appliances, electronic equipment and component parts
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is HBC (High Breaking Capacity).
Approvals
UL
Related links
- Schurter 1.6 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS PRO 1.6 A T Glass Cartridge Fuse, 6.3 x 32 mm
- RS PRO 1.6 A FF Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS PRO 1.6 A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Littelfuse 10 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Littelfuse 12 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 25 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Littelfuse 20 A T Ceramic Cartridge Fuse, 6.3 x 32 mm
