Mersen 20A aR Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 247-2679
- Mfr. Part No.:
- A076935
- Brand:
- Mersen
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$739.91
(exc. GST)
$813.90
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $739.91 | $73.991 |
5 + | $665.91 | $66.591 |
*price indicative
- RS Stock No.:
- 247-2679
- Mfr. Part No.:
- A076935
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Mersen type aR NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - aR
Lead free contact blades
Fuse Speed - aR
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Fuse Speed | aR |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Related links
- Mersen 10A aR Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 25A aR Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 16A aR Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A FF Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 20A Glass Melamine Cartridge Fuse, 10 x 38mm
- Mersen 20A F GMG Cartridge Fuse, 10 x 38mm