Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 244-8531
- Mfr. Part No.:
- S215135
- Brand:
- Mersen
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Box of 10
$54.07
(exc. GST)
$59.48
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $54.07 | $5.407 |
*price indicative
- RS Stock No.:
- 244-8531
- Mfr. Part No.:
- S215135
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Mersen aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400, 500, and 690VAC for protection in electrical distribution circuits and various industrial applications. Most ratings are available in size 8x31 and size 10x38 with an optional indicator, and in size 14x51 and 22x58 with an optional striker to activate an auxiliary contact. Size 10x38 is also available with striker. All cylindrical fuse-links have ceramic bodies and silver-plated contacts.
Reduced size
Striker version available for remote indication of fuse operation
Safest and most reliable protection system
Striker version available for remote indication of fuse operation
Safest and most reliable protection system
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 14 x 51mm |
Fuse Speed | aM |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Related links
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 6A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 8.5 x 31.5mm
- Mersen 20A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm