Mersen 12A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 244-8526
- Mfr. Part No.:
- HP10M12
- Brand:
- Mersen
Discontinued product
- RS Stock No.:
- 244-8526
- Mfr. Part No.:
- HP10M12
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Mersen HP10M photovoltaic (PV) fuse series was engineered and designed specifically for the protection of photovoltaic systems. Its enhanced fuse construction makes it ideal for constant temperature and current cycling withstand adding to system longevity. The 1000VDC rated HP10M, designed for low minimum breaking capacity capabilities of 1.35 times the fuse rated current value, allows for safe circuit interruption under typical low fault current conditions produced by PV arrays. Protect your off-grid or grid tied PV system from unexpected ground faults and line faults using Mersen's fuse line.
Low fault current interrupting capability
Durable construction for enhanced system longevity
Temperature cycle withstand capability
Guaranteed operation at temperature extremes
Industrys first UL Listed Solution
Globally accepted
Durable construction for enhanced system longevity
Temperature cycle withstand capability
Guaranteed operation at temperature extremes
Industrys first UL Listed Solution
Globally accepted
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 1kV ac |
Body Material | Melamine |
Related links
- Mersen 12A Melamine Cartridge Fuse, 10 x 38mm
- Schurter 12A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 12A F Melamine Cartridge Fuse, 10 x 38mm
- Eaton 12A F Melamine Cartridge Fuse, 10 x 38mm
- Mersen 12A F GMG Cartridge Fuse, 10 x 38mm
- Mersen 12A F Cartridge Fuse, 10 x 38mm
- Mersen 12A Glass Melamine Cartridge Fuse, 10 x 38mm
- Eaton 1A F Melamine Cartridge Fuse, 10 x 38mm