Siemens 20A Cartridge Fuse, 8 x 32mm
- RS Stock No.:
- 232-2054
- Mfr. Part No.:
- 3NW6307-1
- Brand:
- Siemens
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$9.652
(exc. GST)
$10.617
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $9.652 | $96.52 |
50 + | $8.686 | $86.86 |
*price indicative
- RS Stock No.:
- 232-2054
- Mfr. Part No.:
- 3NW6307-1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Siemens 3NW series is a SENTRON 8 x 32 mm cylindrical fuse link has voltage rating of 400 VAC and current rating of 20 A, which operates on class gG of the fuse link.
Operating class of the fuse link is gG.
Any, preferably vertical mounting position.
Any, preferably vertical mounting position.
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 8 x 32mm |
Voltage Rating | 400V ac |
Related links
- Siemens 6A Cartridge Fuse, 8 x 32mm
- Siemens 4A Cartridge Fuse, 8 x 32mm
- Siemens 20A Cartridge Fuse
- Siemens 20A Cartridge Fuse, 14 x 51mm
- Mersen 20A Ceramic Cartridge Fuse, 8 x 32mm
- Legrand 10A Ceramic Cartridge Fuse, 8 x 32mm
- Mersen 12A Ceramic Cartridge Fuse, 8 x 32mm
- Mersen 1A Ceramic Cartridge Fuse, 8 x 32mm