Siemens 25A T Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 232-2040
- Mfr. Part No.:
- 3NW3250-0HG
- Brand:
- Siemens
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$46.477
(exc. GST)
$51.125
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $46.477 | $464.77 |
50 + | $41.83 | $418.30 |
*price indicative
- RS Stock No.:
- 232-2040
- Mfr. Part No.:
- 3NW3250-0HG
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Siemens 3NW series is a SENTRON 10.3 x 38 mm current limiting cylindrical fuse link has voltage rating of 600 V and current rating of 25 A offers a comprehensive portfolio for the protection of motor circuits.
Class CC size of fuse link.
Any, preferably vertical mounting position.
Any, preferably vertical mounting position.
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 600V |
Related links
- Siemens 25A Cartridge Fuse, 10 x 38mm
- Siemens 25A F Cartridge Fuse, 10 x 38mm
- Siemens 30A T Cartridge Fuse, 10 x 38mm
- Siemens 20A T Cartridge Fuse, 10 x 38mm
- Siemens 2A T Cartridge Fuse, 10 x 38mm
- Siemens 12A T Cartridge Fuse, 10 x 38mm
- Siemens 5A T Cartridge Fuse, 10 x 38mm
- Siemens 8A T Cartridge Fuse, 10 x 38mm