Siemens 50A Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 232-2019
- Mfr. Part No.:
- 3NC2250
- Brand:
- Siemens
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$42.406
(exc. GST)
$46.647
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $42.406 | $212.03 |
25 + | $38.166 | $190.83 |
*price indicative
- RS Stock No.:
- 232-2019
- Mfr. Part No.:
- 3NC2250
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Siemens Sentron range 3NC series is a cylindrical fuse link, with fuse size 22 x 58 mm. It has preferably vertical mounting, and operates on 690 V AC and 700 V DC.
Operating class of the fuse link is aR.
DC according to UL.
DC according to UL.
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 22 x 58mm |
Fuse Standard | IEC 602694 |
Related links
- Siemens 50A Cartridge Fuse, 22 x 58mm
- Eaton 50A Ceramic Cartridge Fuse, 22 x 58mm
- Mersen 50A FF Cartridge Fuse, 22 x 58mm
- Socomec 50A F Cartridge Fuse, 22 x 58mm
- Mersen 50A Ceramic Cartridge Fuse, 22 x 58mm
- SIBA 50A Ceramic Cartridge Fuse, 22 x 58mm
- Siemens 80A FF Cartridge Fuse, 22 x 58mm
- Siemens 100A Cartridge Fuse, 22 x 58mm