Siemens 40A Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 232-2013
- Mfr. Part No.:
- 3NC1440-0MK
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$32.505
(exc. GST)
$35.755
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $32.505 | $325.05 |
50 + | $29.255 | $292.55 |
*price indicative
- RS Stock No.:
- 232-2013
- Mfr. Part No.:
- 3NC1440-0MK
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens Sentron range 3NC series is a cylindrical fuse link, with fuse size 14 x 51 mm. It has preferably vertical mounting, and operates on 690 V AC and 440 V DC
Operating class of the fuse link is gR.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Fuse Size | 14 x 51mm |
Fuse Standard | IEC 602694 |
Related links
- Siemens 40A Cartridge Fuse, 14 x 51mm
- Socomec 40A Cartridge Fuse, 14 x 51mm
- Siemens 6A Cartridge Fuse, 14 x 51mm
- Siemens 63A Cartridge Fuse, 14 x 51mm
- Siemens 32A Cartridge Fuse, 14 x 51mm
- Siemens 50A Cartridge Fuse, 14 x 51mm
- Socomec 40A F Cartridge Fuse, 14 x 51mm
- Mersen 40A aR Ceramic Cartridge Fuse, 14 x 51mm