Mersen 6A Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 230-3547
- Mfr. Part No.:
- H222210
- Brand:
- Mersen
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$5.571
(exc. GST)
$6.128
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $5.571 | $55.71 |
500 - 2490 | $5.472 | $54.72 |
2500 + | $5.371 | $53.71 |
*price indicative
- RS Stock No.:
- 230-3547
- Mfr. Part No.:
- H222210
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Note
Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors
Type aM fuses are for inductive loads e.g. motors
Standards
IEC 60269-1 & -2
Approvals
LROS, Bureau, Veritas
Approvals
Lloyds; Veritas; IEC 269.1 & 2
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | gG |
Related links
- Mersen 6A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Socomec 6A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 6A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 6A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 25A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 32A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 10A Ceramic Cartridge Fuse, 14 x 51mm