Siemens 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 226-2955
- Mfr. Part No.:
- 8WA1822-7EF21
- Brand:
- Siemens
On back order for despatch 29/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$4.428
(exc. GST)
$4.871
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $4.428 | $44.28 |
50 + | $3.985 | $39.85 |
*price indicative
- RS Stock No.:
- 226-2955
- Mfr. Part No.:
- 8WA1822-7EF21
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens G fuse link DIN 41660 has quick-response, high breaking capacity and 2.5 A rated continuous current.
Terminals closed at both ends eliminate the need for end plates and make the terminal robust
The terminals are stable – and are thus ideal for using power screwdrivers
Flexible clamps mean that terminal screws do not have to be re-tightened
The terminals are stable – and are thus ideal for using power screwdrivers
Flexible clamps mean that terminal screws do not have to be re-tightened
The Siemens CIRCUIT BREAKER 230V 6KA, 1+N-POLE/1MW C16
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Body Material | Ceramic |
Fuse Standard | G |
Related links
- Eaton 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Schurter 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Mersen 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Siemens 4A F Ceramic Cartridge Fuse, 5 x 20mm
- Siemens 6.3A F Ceramic Cartridge Fuse, 5 x 20mm