Socomec 25A F Cartridge Fuse, 22 x 58mm
- RS Stock No.:
- 223-2846
- Mfr. Part No.:
- 60630025
- Brand:
- Socomec
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$18.552
(exc. GST)
$20.407
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $18.552 | $185.52 |
50 + | $16.697 | $166.97 |
*price indicative
- RS Stock No.:
- 223-2846
- Mfr. Part No.:
- 60630025
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Socomec cylindrical fuse with striker having voltage rating of 690 Vac. It is mainly used in motor protection, cable and device protection. It protect installations and people from over currents for any low voltage electrical circuit.
High level performances
High reliability
Improved safety
High reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 22 x 58mm |
Fuse Speed | F |
Fuse Standard | IEC 60269 |
Related links
- Socomec 100A F Cartridge Fuse, 22 x 58mm
- Socomec 80A F Cartridge Fuse, 22 x 58mm
- Socomec 125A F Cartridge Fuse, 22 x 58mm
- Socomec 50A F Cartridge Fuse, 22 x 58mm
- Socomec 32A F Cartridge Fuse, 22 x 58mm
- Socomec 63A F Cartridge Fuse, 22 x 58mm
- Socomec 40A F Cartridge Fuse, 22 x 58mm
- Socomec 25A F Cartridge Fuse, 14 x 51mm