Socomec 20A F Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 223-2752
- Mfr. Part No.:
- 170L1420
- Brand:
- Socomec
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$18.703
(exc. GST)
$20.573
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $18.703 | $187.03 |
50 + | $16.832 | $168.32 |
*price indicative
- RS Stock No.:
- 223-2752
- Mfr. Part No.:
- 170L1420
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Socomec high speed cylindrical fuse with striker having voltage rating of 690 Vac. It is used to protect power semiconductors and DC circuits. The auxiliary contact can be adapted to signal that a fuse has operated.
High-performance
Increased reliability
Improved safety
Increased reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 14 x 51mm |
Fuse Speed | F |
Fuse Standard | IEC 60269 |
Related links
- Socomec 20A F Cartridge Fuse, 14 x 51mm
- Socomec 25A F Cartridge Fuse, 14 x 51mm
- Socomec 16A F Cartridge Fuse, 14 x 51mm
- Socomec 50A F Cartridge Fuse, 14 x 51mm
- Socomec 8A F Cartridge Fuse, 14 x 51mm
- Socomec 12A F Cartridge Fuse, 14 x 51mm
- Socomec 4A F Cartridge Fuse, 14 x 51mm
- Socomec 32A F Cartridge Fuse, 14 x 51mm