Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 209-6431
- Mfr. Part No.:
- C1036980 / BMD42V32
- Brand:
- Mersen
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$9.42
(exc. GST)
$10.36
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $9.42 | $94.20 |
100 - 490 | $9.322 | $93.22 |
500 + | $8.667 | $86.67 |
*price indicative
- RS Stock No.:
- 209-6431
- Mfr. Part No.:
- C1036980 / BMD42V32
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Mersen BMD fuse link which is cylindrical in shape. It has voltage rating of 415V and breaking capacity 80kA. It is used for street light protection.
Advanced design
High quality
High quality
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 13 x 29mm |
Fuse Speed | gG |
Voltage Rating | 415V |
Body Material | Ceramic |
Fuse Standard | IEC 60269 |
Related links
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 10 x 38mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 32A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 8A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 6A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 30A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm