Phoenix Contact 30A F Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 197-5972
- Mfr. Part No.:
- 2903119
- Brand:
- Phoenix Contact
7 In Global stock for delivery within 10 working day(s)
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.94
(exc. GST)
$35.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $31.94 |
- RS Stock No.:
- 197-5972
- Mfr. Part No.:
- 2903119
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Fast Blow Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 690V |
Series | 10x38 |
Related links
- Siemens 30A F Cartridge Fuse, 10 x 38mm
- Eaton 30A F Melamine Cartridge Fuse, 10 x 38mm
- RS PRO 30A F Ceramic Cartridge Fuse, 10 x 38mm
- Eaton 30A F Cartridge Fuse, 10 x 22mm
- Schurter 30A F Melamine Cartridge Fuse, 10 x 38mm
- Littelfuse 30A F Melamine Cartridge Fuse, 10 x 38mm
- RS PRO 30A F Ceramic Cartridge Fuse, 10 x 85mm
- Siemens 2A F Cartridge Fuse, 10 x 38mm