- RS Stock No.:
- 188-6631
- Mfr. Part No.:
- M084007
- Brand:
- Mersen
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$7.599
(exc. GST)
$8.359
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $7.599 | $75.99 |
500 - 2490 | $7.469 | $74.69 |
2500 + | $7.329 | $73.29 |
*price indicative |
- RS Stock No.:
- 188-6631
- Mfr. Part No.:
- M084007
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Ultra Rapid (FF) HBC - Ceramic Bodied 5x20mm
Ultra rapid (FF) ceramic fuses ideally suited to a wide range of application requirements.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | FF |
Voltage Rating | 250V ac |
Body Material | Ceramic |
UL Class | UL E 9066, UL 198G |