- RS Stock No.:
- 188-4493
- Brand:
- RS PRO
On back order for despatch 20/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 800)
$21.922
(exc. GST)
$24.114
(inc. GST)
Units | Per unit | Per Box* |
800 - 800 | $21.922 | $17,537.60 |
1600 - 2400 | $21.439 | $17,151.20 |
3200 + | $20.979 | $16,783.20 |
*price indicative |
- RS Stock No.:
- 188-4493
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Designed for use in large-scale air conditioning units
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V |
Body Material | Ceramic |
Related links
- RS PRO 63A Cartridge Fuse, 22 x 58mm
- Mersen 63A Ceramic Cartridge Fuse, 22 x 58mm
- Eaton 63A Ceramic Cartridge Fuse, 22 x 58mm
- RS PRO 63A Solid Link for F2 Fuses
- RS PRO 63A Ceramic Cartridge Fuse, 14 x 38mm
- SIBA 63A Ceramic Cartridge Fuse, 22 x 58mm
- Legrand 63A Ceramic Cartridge Fuse, 22.2 x 58mm
- Eaton 63A Ceramic Cartridge Fuse, 64 x 254mm