- RS Stock No.:
- 182-4100
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$11.688
(exc. GST)
$12.857
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $11.688 | $58.44 |
250 - 495 | $11.396 | $56.98 |
500 + | $11.224 | $56.12 |
*price indicative |
- RS Stock No.:
- 182-4100
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Ceramic Cartridge Fuse
The RS PRO time lag ceramic cartridge fuse has a voltage rating of 500VAC and current rating of 800mA. The fuse has a size of 5x20mm and speed marking M. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
• Diameter of ceramic: 4.5mm ± 0.2mm
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
Applications
• Telecommunication industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 800mA |
Fuse Size | 5 x 20mm |
Fuse Speed | M |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Related links
- Cartridge Fuses
- RS PRO 800mA F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 800mA T Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 800mA F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 800mA F Glass Cartridge Fuse, 5 x 20mm
- Schurter 800mA M Glass Cartridge Fuse, 5 x 20mm
- RS PRO 800mA T Glass Cartridge Fuse, 5 x 20mm