RS PRO 25A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 182-4048
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$13.83
(exc. GST)
$15.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.83 |
- RS Stock No.:
- 182-4048
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Ceramic Cartridge Fuse
The RS PRO quick-acting ceramic cartridge fuse has a voltage rating of 420V and current rating of 25A. The fuse has a size of 5x20mm and speed marking F. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
• Diameter of ceramic: 4.5mm ± 0.2mm
• Diameter of lead wire: ± 0.05mm
• Length of lead wire: 38mm ± 2mm
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
• Diameter of lead wire: ± 0.05mm
• Length of lead wire: 38mm ± 2mm
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
Applications
• Telecommunication industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 420V ac |
Body Material | Ceramic |
Related links
- RS PRO 25A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 25A F Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 25A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 25A M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 6.3A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 15A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 8A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 4A F Ceramic Cartridge Fuse, 5 x 20mm