RS PRO 5A M Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 182-3889
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) 1 Box of 1000
$10,092.32
(exc. GST)
$11,101.55
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $10,092.32 | $10.092 |
5 + | $9,083.09 | $9.083 |
*price indicative
- RS Stock No.:
- 182-3889
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Ceramic Cartridge Fuse
The RS PRO time lag ceramic cartridge fuse has a voltage rating of 500VAC and current rating of 5A. The fuse has a size of 5x20mm and speed marking M. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
• Diameter of ceramic: 4.5mm ± 0.2mm
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
• Nickel plated caps
• Operating temperature ranges between -55°C and 125°C
• Two nickel-plated brass end caps for good conductivity
Applications
• Telecommunication industry
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Fuse Size | 5 x 20mm |
Fuse Speed | M |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Related links
- RS PRO 5A M Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 5A M Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 5A M Ceramic Cartridge Fuse, 5 x 25mm
- RS PRO 5A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 5A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 5A FF Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 630mA M Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 20A M Ceramic Cartridge Fuse, 5 x 20mm