Eaton 4A Ceramic Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 182-1531
- Mfr. Part No.:
- SMD4
- Brand:
- Eaton
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 20)
$4.459
(exc. GST)
$4.905
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | $4.459 | $89.18 |
100 + | $4.013 | $80.26 |
*price indicative
- RS Stock No.:
- 182-1531
- Mfr. Part No.:
- SMD4
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 4 A, AC 415 V, 13 x 29 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 13 x 29mm |
Voltage Rating | 415V ac |
Body Material | Ceramic |
Application Category | gG |
Series | Eaton Bussmann |
Related links
- Eaton 4A Ceramic Cartridge Fuse, 13 x 29mm
- Mersen 4A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 16A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 10A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 25A Ceramic Cartridge Fuse, 13 x 29mm