Eaton 30A Ceramic Cartridge Fuse, 23 x 57mm
- RS Stock No.:
- 182-1486
- Mfr. Part No.:
- 30KR85
- Brand:
- Eaton
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 20)
$15.415
(exc. GST)
$16.957
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | $15.415 | $308.30 |
100 + | $13.873 | $277.46 |
*price indicative
- RS Stock No.:
- 182-1486
- Mfr. Part No.:
- 30KR85
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
House service fuse-link, LV, 30 A, AC 415 V, 23 x 57 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Fuse Size | 23 x 57mm |
Voltage Rating | 415V ac |
Body Material | Ceramic |
Application Category | gG |
Series | Eaton Bussmann |
Related links
- Eaton 30A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 20A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 80A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 100A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 45A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 15A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 50A Ceramic Cartridge Fuse, 23 x 57mm
- Eaton 60A Ceramic Cartridge Fuse, 23 x 57mm