- RS Stock No.:
- 182-1445
- Mfr. Part No.:
- JJS-200
- Brand:
- Eaton
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$287.87
(exc. GST)
$316.66
(inc. GST)
Units | Per unit |
1 - 49 | $287.87 |
50 - 249 | $278.28 |
250 + | $250.45 |
- RS Stock No.:
- 182-1445
- Mfr. Part No.:
- JJS-200
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Fuse-link, LV, 200 A, AC 600 V, 22 x 83 mm, T,very fast acting
Series combination ratings with branch circuit breakers allows broad range of coverage, independent of breaker manufacturer
Current limitation for non-inductive circuits provides Class T current-limiting response to maximum ground fault and short-circuit conditions
200kA interrupting rating provides high ratings at all circuit locations
Small footprint allows more efficient use of available space
Current limitation for non-inductive circuits provides Class T current-limiting response to maximum ground fault and short-circuit conditions
200kA interrupting rating provides high ratings at all circuit locations
Small footprint allows more efficient use of available space
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Fuse Size | 22 x 42mm |
Voltage Rating | 600V ac |
UL Class | UL 248-15 |
Series | Eaton Bussmann |
Fuse Standard | CSA, CE |