Eaton 4A Ceramic Cartridge Fuse, 14 x 51mm
- RS Stock No.:
- 181-8587
- Mfr. Part No.:
- C14M4
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$4.15
(exc. GST)
$4.57
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $4.15 | $41.50 |
50 + | $3.736 | $37.36 |
*price indicative
- RS Stock No.:
- 181-8587
- Mfr. Part No.:
- C14M4
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Eaton Cylindrical fuse links, class gG/gL and aM, are suitable for industrial applications.
Fuse-link, LV, 4 A, AC 690 V, 14 x 51 mm, aM
Compact design
Tool free installation
Low temperature rise
Available with strikers
Compatible with Eatons series modular fuse holders
Tool free installation
Low temperature rise
Available with strikers
Compatible with Eatons series modular fuse holders
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | aM |
Series | Eaton Bussmann |
Fuse Standard | IEC |
Related links
- Eaton 4A Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 4A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 4A Ceramic Cartridge Fuse, 14 x 51mm
- Mersen 4A Slow-Blow Ceramic Cartridge Fuse, 14 x 51mm
- Legrand 4A M Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 25A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 1A Ceramic Cartridge Fuse, 14 x 51mm
- Eaton 6A Ceramic Cartridge Fuse, 14 x 51mm