Eaton 25A Ceramic Cartridge Fuse, 13 x 29mm
- RS Stock No.:
- 181-8450
- Mfr. Part No.:
- SMD25
- Brand:
- Eaton
On back order for despatch 28/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Box of 20
$142.37
(exc. GST)
$156.61
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $142.37 | $7.118 |
5 + | $128.13 | $6.406 |
*price indicative
- RS Stock No.:
- 181-8450
- Mfr. Part No.:
- SMD25
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, low voltage, 25 A, AC 415 V 88, 13 x 29 mm, gL/gG
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 13 x 29mm |
Voltage Rating | 415V ac |
Body Material | Ceramic |
Application Category | gG |
Series | Eaton Bussmann |
Fuse Standard | BS88-1 |
Related links
- Mersen 25A Slow-Blow Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 4A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 20A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 16A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 10A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 32A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 6A Ceramic Cartridge Fuse, 13 x 29mm
- Eaton 2A Ceramic Cartridge Fuse, 13 x 29mm