Better World
Schneider Electric 10A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 181-2611
- Mfr. Part No.:
- DF2CA10
- Brand:
- Schneider Electric
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$16.141
(exc. GST)
$17.755
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $16.141 | $161.41 |
50 + | $14.528 | $145.28 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-2611
- Mfr. Part No.:
- DF2CA10
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Input voltage:
Single-phase 100-240 V
Output voltage:
Regulated single-phase 12 and 24 VDC / 60 W-240 W
Optional anti-harmonics filter
Thermal protection incorporated on the entire range
Connection terminal block protection
Protection against overloads, short-circuits and overvoltages
Fixing by screw or on 35 mm rail as option
Applications
Lifts, display panels, escalators, carwash, foodstuff ovens, etc.
Single-phase 100-240 V
Output voltage:
Regulated single-phase 12 and 24 VDC / 60 W-240 W
Optional anti-harmonics filter
Thermal protection incorporated on the entire range
Connection terminal block protection
Protection against overloads, short-circuits and overvoltages
Fixing by screw or on 35 mm rail as option
Applications
Lifts, display panels, escalators, carwash, foodstuff ovens, etc.
Regulated smps - single phase - 100..240 v input - 12 v output - 60 w
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Application Category | aM |
Series | DF2 |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Socomec 10A Cartridge Fuse, 10 x 38mm
- Siemens 10A Cartridge Fuse, 10 x 38mm
- Phoenix Contact 10A Cartridge Fuse, 10 x 38mm
- Legrand 10A Ceramic Cartridge Fuse, 10 x 38mm
- Littelfuse 10A T Cartridge Fuse, 10 x 38mm
- SIBA 10A Ceramic Cartridge Fuse, 10 x 38mm
- Siemens 10A F Cartridge Fuse, 10 x 38mm
- Schneider Electric 16A Cartridge Fuse, 10 x 38mm