- RS Stock No.:
- 177-8139
- Brand:
- RS PRO
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$0.711
(exc. GST)
$0.782
(inc. GST)
Units | Per unit | Per Pack* |
50 - 100 | $0.711 | $35.55 |
150 - 200 | $0.693 | $34.65 |
250 + | $0.682 | $34.10 |
*price indicative |
- RS Stock No.:
- 177-8139
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fast Acting Glass Tube Fuse, 0.25-30A, 6.3x32mm
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | AFE |
Related links
- RS PRO 15A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 15A F Ceramic Cartridge Fuse, 10 x 38mm
- RS PRO 15A F Ceramic Cartridge Fuse, 10 x 85mm
- RS PRO 15A T Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 15A F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 15A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 15A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 15A T Ceramic Cartridge Fuse, 6.3 x 32mm