- RS Stock No.:
- 177-8042
- Brand:
- RS PRO
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$1.247
(exc. GST)
$1.372
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $1.247 | $623.50 |
1000 - 1500 | $1.219 | $609.50 |
2000 + | $1.193 | $596.50 |
*price indicative |
- RS Stock No.:
- 177-8042
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Time-Lag Glass Tube Fuse, 1-15A, 6.3x32mm
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | ADL |
Related links
- Cartridge Fuses
- RS PRO 1.5A T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 1.5A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 1.5A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 1.5A T Ceramic Cartridge Fuse, 7 x 2mm
- RS PRO 1.5A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1.5A T Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse Cartridge Fuses