- RS Stock No.:
- 174-8017
- Brand:
- RS PRO
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 500)
$10.337
(exc. GST)
$11.371
(inc. GST)
Units | Per unit | Per Box* |
500 - 3500 | $10.337 | $5,168.50 |
4000 - 7000 | $9.924 | $4,962.00 |
7500 + | $9.51 | $4,755.00 |
*price indicative |
- RS Stock No.:
- 174-8017
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
6.3 Ø x 32mmSuper Fast Acting Ceramic Tube Fuse
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 6 x 30mm |
Fuse Speed | FF |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Series | ABB |