- RS Stock No.:
- 171-6788
- Mfr. Part No.:
- S505SC-1.6-R
- Brand:
- Eaton
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.574
(exc. GST)
$0.631
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.574 | $2.87 |
25 + | $0.516 | $2.58 |
*price indicative |
- RS Stock No.:
- 171-6788
- Mfr. Part No.:
- S505SC-1.6-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Time-delay, high breaking capacity
Nickel-plated brass end cap construction
5 x 20 mm physical size
Halogen free, lead free
Applications
Primary circuit protection:
Power supplies
LED lighting
LED/LCD televisions
Appliances and white goods
Printers
Nickel-plated brass end cap construction
5 x 20 mm physical size
Halogen free, lead free
Applications
Primary circuit protection:
Power supplies
LED lighting
LED/LCD televisions
Appliances and white goods
Printers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |