Eaton 500mA T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 171-6771
- Mfr. Part No.:
- S505H-V-500-R
- Brand:
- Eaton
230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.374
(exc. GST)
$1.511
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 2495 | $1.374 | $6.87 |
2500 - 7495 | $1.336 | $6.68 |
7500 + | $1.278 | $6.39 |
*price indicative
- RS Stock No.:
- 171-6771
- Mfr. Part No.:
- S505H-V-500-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
422 Vdc/500-600 Vac rating
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
SecopeInstance": 323, "ScopeParentInstance": 322, "TopActivityInstance": 322, "Success":
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
SecopeInstance": 323, "ScopeParentInstance": 322, "TopActivityInstance": 322, "Success":
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | Eaton Bussmann |
Related links
- Eaton 5A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 2A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 4A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 8A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1.6A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Ceramic Cartridge Fuse, 5 x 20mm