Eaton 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 171-6759
- Mfr. Part No.:
- S505H-800-R
- Brand:
- Eaton
225 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.754
(exc. GST)
$3.029
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.754 | $13.77 |
25 + | $2.48 | $12.40 |
*price indicative
- RS Stock No.:
- 171-6759
- Mfr. Part No.:
- S505H-800-R
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
412 Vdc/500-600 Vac rating
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 800mA |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250 V ac, 400V dc |
Body Material | Ceramic |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |
Related links
- Eaton 800mA T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 800mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 800mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 800mA F Ceramic Cartridge Fuse, 5 x 20mm
- Eaton T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1.25A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 5A T Ceramic Cartridge Fuse, 5 x 20mm
- Eaton 1.6A T Ceramic Cartridge Fuse, 5 x 20mm