- RS Stock No.:
- 136-0586
- Mfr. Part No.:
- C1018626 / FR22GR69V50T
- Brand:
- Mersen
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.20
(exc. GST)
$64.02
(inc. GST)
Units | Per unit |
1 - 2 | $58.20 |
3 - 4 | $56.74 |
5 + | $55.87 |
- RS Stock No.:
- 136-0586
- Mfr. Part No.:
- C1018626 / FR22GR69V50T
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Mersen Protistor® 22x58 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4
Features and Benefits
• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
Standards
• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4
• UL 248-13
• CCCD GB 1539.4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |
Fuse Size | 22 x 58mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Application Category | gR |
UL Class | UL 248-13 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |
Related links
- Mersen 63A FF Cartridge Fuse, 22 x 58mm
- Legrand 100A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 125A Ceramic Cartridge Fuse, 22.2 x 58mm
- Legrand 80A Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 20A FF Cartridge Fuse, 14 x 51mm
- Eaton 100A Rail Mount Fuse Holder for 22 x 58mm Fuse 690V ac
- Mersen 16A Slow-Blow Ceramic Cartridge Fuse, 22.2 x 58mm
- Mersen 250mA FF Ceramic Cartridge Fuse, 5 x 20mm