- RS Stock No.:
- 136-0537
- Mfr. Part No.:
- V090546 / MI5ST25V2
- Brand:
- Mersen
450 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 50)
$0.916
(exc. GST)
$1.008
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $0.916 | $45.80 |
100 - 150 | $0.896 | $44.80 |
200 + | $0.877 | $43.85 |
*price indicative |
- RS Stock No.:
- 136-0537
- Mfr. Part No.:
- V090546 / MI5ST25V2
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mersen 5ST Time Lag 5x20mm fuse
Glass Body 5 x 20 mm
Time Lag, low breaking capacity
Time Lag, low breaking capacity
Approvals
VDE, SA, UL
Standards
IEC
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Fuse Standard | IEC-127-2 |